NSYSFV14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: ₱9,636.38000
Datasheet
Metal, Steel Vertical Upright 55.118" L x 1.772" W x 1.772" H (1400.00mm x 45.00mm x 45.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFV14

DigiKey Part Number
4008-NSYSFV14-ND
Manufacturer
Manufacturer Product Number
NSYSFV14
Description
VERT UPRIGHT 55.11X1.7X1.7" GRY
Customer Reference
Detailed Description
Metal, Steel Vertical Upright 55.118" L x 1.772" W x 1.772" H (1400.00mm x 45.00mm x 45.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYSFV14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Type
Vertical Upright
Size / Dimension
55.118" L x 1.772" W x 1.772" H (1400.00mm x 45.00mm x 45.00mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
Multi-Purpose
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes