


QON318L200 | |
|---|---|
DigiKey Part Number | 4008-QON318L200-ND |
Manufacturer | |
Manufacturer Product Number | QON318L200 |
Description | OEM MTG BASE QO MLO 240V 200A 3P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19,472.85000 | ₱19,472.85 |

