Pushbutton Switch Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4RFB01

DigiKey Part Number
4008-XB4RFB01-ND
Manufacturer
Manufacturer Product Number
XB4RFB01
Description
HARMONY XB4, WIRELESS PUSH BUTTO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB4RFB01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wireless
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱11,434.79000₱11,434.79
10₱9,856.95400₱98,569.54
25₱9,613.60920₱240,340.23
Manufacturers Standard Package