
9001K11J38GH13 | |
|---|---|
DigiKey Part Number | 4008-9001K11J38GH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001K11J38GH13 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,203.74000 | ₱11,203.74 |
| 10 | ₱9,658.11700 | ₱96,581.17 |
| 25 | ₱9,403.68360 | ₱235,092.09 |


