General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXM4GB2F7

DigiKey Part Number
4008-RXM4GB2F7-ND
Manufacturer
Manufacturer Product Number
RXM4GB2F7
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM4GB2F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
750VA, 84W
Coil Current
27.1 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
18 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱484.14000₱484.14
Manufacturers Standard Package