



SQR14130LA | |
|---|---|
DigiKey Part Number | 4008-SQR14130LA-ND |
Manufacturer | |
Manufacturer Product Number | SQR14130LA |
Description | 3-WAY SW RESI SINGLE POLE 10 PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Current Rating (Amps) 15A (AC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 45°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱431.74000 | ₱431.74 |

