


SQR14231WH | |
|---|---|
DigiKey Part Number | 4008-SQR14231WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR14231WH |
Description | 3-WAY SWITCH RESI SINGLE POLE 20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Current Rating (Amps) 20A (AC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 45°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱747.95000 | ₱747.95 |

