None, Open Centers Port Faceplate Frame Almond, Light Triple Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQWP141003LA

DigiKey Part Number
4008-SQWP141003LA-ND
Manufacturer
Manufacturer Product Number
SQWP141003LA
Description
3 GANG SCREWLESS MATTE WALL PLAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
None, Open Centers Port Faceplate Frame Almond, Light Triple Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Style
Triple Gang
Type
Faceplate Frame
Number of Ports
None, Open Centers
Port Direction
Straight
Color
Almond, Light
Features
Cover
For Use With/Related Products
X Series
Length
4.720" (119.89mm)
Width
6.380" (162.05mm)
Depth
0.280" (7.11mm)
Material
Plastic
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱803.93000₱803.93
Manufacturers Standard Package