Pushbutton Switch Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB2BN4162

DigiKey Part Number
4008-XB2BN4162-ND
Manufacturer
Manufacturer Product Number
XB2BN4162
Description
COMPLETE PUSH BUTTON, HARMONY XA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
600 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱12,145.22000₱12,145.22
10₱10,469.06900₱104,690.69
25₱10,261.94200₱256,548.55
Manufacturers Standard Package