Hinged (Snap On) Free Hanging Ferrite Core ID OD Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW3A31452

DigiKey Part Number
4008-VW3A31452-ND
Manufacturer
Manufacturer Product Number
VW3A31452
Description
FERRITE SUPPRESSORS FOR DOWNSTRE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID OD Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
-
Inner Dimension
-
Outer Dimension
-
Ratings
-
Mounting Type
Free Hanging
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱8,272.69000₱8,272.69
Manufacturers Standard Package