
VW3A31453 | |
|---|---|
DigiKey Part Number | 4008-VW3A31453-ND |
Manufacturer | |
Manufacturer Product Number | VW3A31453 |
Description | FERRITE SUPPRESSORS FOR DOWNSTRE |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID OD Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | - |

