
VW3A5501 | |
|---|---|
DigiKey Part Number | 4008-VW3A5501-ND |
Manufacturer | |
Manufacturer Product Number | VW3A5501 |
Description | COMMON MODE FILTER FOR BEARING C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Filter 146.4µH |
Datasheet | Datasheet |
EDA/CAD Models | VW3A5501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | ATV630, ATV650, ATV930 and ATV950 Series | |
Usage | Motor | |
Specifications | 146.4µH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30,774.25000 | ₱30,774.25 |

