Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR25B

DigiKey Part Number
4008-9001KR25B-ND
Manufacturer
Manufacturer Product Number
9001KR25B
Description
CONFIG SW BODY MUSH PB NON-ILLUM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001KR25B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,846.93000₱3,846.93
Manufacturers Standard Package