LED Panel Indicator 24V 18mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5EVB5

DigiKey Part Number
4008-XB5EVB5-ND
Manufacturer
Manufacturer Product Number
XB5EVB5
Description
LED PNL IND 29MM SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 24V 18mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB5EVB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Schneider Electric
Current
18mA
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
0.87" (22.00mm)
Part Status
Active
Lens Size
29.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lens Color
Orange
Termination Style
Screw Terminal
Ratings
AC/DC
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,393.47000₱1,393.47
Manufacturers Standard Package