


XVBC030 | |
|---|---|
DigiKey Part Number | 4008-XVBC030-ND |
Manufacturer | |
Manufacturer Product Number | XVBC030 |
Description | REPLACEMENT END COVER |
Customer Reference | |
Detailed Description | Stack Light Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Tube | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | 0.670 lb (303.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,228.80000 | ₱3,228.80 |

