4 (2 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSXSCMCN010

DigiKey Part Number
4008-TSXSCMCN010-ND
Manufacturer
Manufacturer Product Number
TSXSCMCN010
Description
CABLE 4COND 24AWG GRAY SHLD 10M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
Foil, Braid
Length
32.81' (10.00m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,019.63000₱4,019.63
Manufacturers Standard Package