XVBC2B3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 80
Unit Price: ₱3,193.67000
Datasheet
Stack Light Optical Element Green LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Green LED
XVBC2B3_view2.jpg
Harmony Signaling for Operational Efficiency

XVBC2B3

DigiKey Part Number
4008-XVBC2B3-ND
Manufacturer
Manufacturer Product Number
XVBC2B3
Description
COMPLETE UNIT GRN LED STEADY
Customer Reference
Detailed Description
Stack Light Optical Element Green LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
0.330 lb (149.69 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes