XVBC6G4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 18
Unit Price: ₱5,762.65000
Datasheet
Stack Light Complete Unit Red Flashtube Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Red Flashtube Screw Terminal
Harmony Signaling for Operational Efficiency

XVBC6G4

DigiKey Part Number
4008-XVBC6G4-ND
Manufacturer
Manufacturer Product Number
XVBC6G4
Description
COMPLETE UNIT RED FLASH
Customer Reference
Detailed Description
Stack Light Complete Unit Red Flashtube Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
1
Lamp Type
Flashtube
Light Color
Red
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
120VAC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 70°C
Weight
0.620 lb (281.23 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes