
ZALVB6 | |
|---|---|
DigiKey Part Number | 4008-ZALVB6-ND |
Manufacturer | |
Manufacturer Product Number | ZALVB6 |
Description | CONFIG SWITCH LAMP LED BLUE 24V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Blue | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XAL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,087.67000 | ₱3,087.67 |

