
XALD03H7 | |
|---|---|
DigiKey Part Number | 4008-XALD03H7-ND |
Manufacturer | |
Manufacturer Product Number | XALD03H7 |
Description | HARMONY XALD, XALK, EMPTY CONTRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Control Station Standard |
Datasheet | Datasheet |
EDA/CAD Models | XALD03H7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Control Station | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,098.54000 | ₱2,098.54 |
| 10 | ₱1,900.24100 | ₱19,002.41 |
| 25 | ₱1,826.66040 | ₱45,666.51 |
| 50 | ₱1,772.87500 | ₱88,643.75 |
| 100 | ₱1,720.65560 | ₱172,065.56 |
| 250 | ₱1,697.93248 | ₱424,483.12 |







