


RXG12BD | |
|---|---|
DigiKey Part Number | 4008-RXG12BD-ND |
Manufacturer | |
Manufacturer Product Number | RXG12BD |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG12BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CE, CSA, DNV-GL, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱619.92000 | ₱619.92 |
| 10 | ₱552.32600 | ₱5,523.26 |
| 25 | ₱527.44640 | ₱13,186.16 |
| 50 | ₱509.36680 | ₱25,468.34 |
| 100 | ₱491.88900 | ₱49,188.90 |
| 250 | ₱469.67800 | ₱117,419.50 |
| 500 | ₱453.53638 | ₱226,768.19 |
| 1,000 | ₱437.93666 | ₱437,936.66 |







