
ZBV18B1 | |
|---|---|
DigiKey Part Number | 4008-ZBV18B1-ND |
Manufacturer | |
Manufacturer Product Number | ZBV18B1 |
Description | LIGHT BLOCK, HARMONY XB4, HARMON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 24V |
Datasheet | Datasheet |
EDA/CAD Models | ZBV18B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱3,632.55000 | ₱18,162.75 |

