
30818518 | |
|---|---|
DigiKey Part Number | 1439-1272-ND |
Manufacturer | |
Manufacturer Product Number | 30818518 |
Description | PNL 6U 4HP (ANODZD UNTRTD EDG) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 30818518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Front | |
For Use With/Related Products | Rack, 6U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱806.90000 | ₱806.90 |
| 5 | ₱689.59000 | ₱3,447.95 |
| 10 | ₱644.56900 | ₱6,445.69 |
| 25 | ₱589.49720 | ₱14,737.43 |
| 50 | ₱550.99240 | ₱27,549.62 |
| 100 | ₱515.00030 | ₱51,500.03 |
| 250 | ₱496.85660 | ₱124,214.15 |

