



0031.9162 | |
|---|---|
DigiKey Part Number | 486-0031.9162-ND |
Manufacturer | |
Manufacturer Product Number | 0031.9162 |
Description | FUS, SHOCK-SAFE FUSEHOLDER, IP67 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,432.08000 | ₱1,432.08 |
| 5 | ₱1,188.37000 | ₱5,941.85 |
| 25 | ₱985.30400 | ₱24,632.60 |
| 50 | ₱908.47000 | ₱45,423.50 |
| 100 | ₱837.26370 | ₱83,726.37 |
| 250 | ₱751.01832 | ₱187,754.58 |
| 500 | ₱691.20442 | ₱345,602.21 |




