



0031.9158 | |
|---|---|
DigiKey Part Number | 486-0031.9158-ND |
Manufacturer | |
Manufacturer Product Number | 0031.9158 |
Description | FUS, SHOCK-SAFE FUSEHOLDER, IP67 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,457.78000 | ₱1,457.78 |
| 5 | ₱1,209.69800 | ₱6,048.49 |
| 25 | ₱1,002.98880 | ₱25,074.72 |
| 50 | ₱924.77580 | ₱46,238.79 |
| 100 | ₱852.29150 | ₱85,229.15 |
| 250 | ₱764.49812 | ₱191,124.53 |
| 500 | ₱703.61064 | ₱351,805.32 |



