
0034.3112.PT | |
|---|---|
DigiKey Part Number | 486-4600-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3112.PT |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.544 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 5 | ₱64.31400 | ₱321.57 |
| 10 | ₱59.31200 | ₱593.12 |
| 50 | ₱49.21220 | ₱2,460.61 |
| 100 | ₱45.40090 | ₱4,540.09 |
| 250 | ₱40.80368 | ₱10,200.92 |
| 500 | ₱37.62726 | ₱18,813.63 |
| 1,000 | ₱34.68371 | ₱34,683.71 |
| 5,000 | ₱28.64843 | ₱143,242.15 |

