
0034.3120.TR | |
|---|---|
DigiKey Part Number | 486-0034.3120.TR-ND - Tape & Reel (TR) 486-0034.3120.CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3120.TR |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 16.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.90000 | ₱92.90 |
| 5 | ₱77.05800 | ₱385.29 |
| 10 | ₱71.04300 | ₱710.43 |
| 50 | ₱58.96640 | ₱2,948.32 |
| 100 | ₱54.39890 | ₱5,439.89 |
| 250 | ₱48.89056 | ₱12,222.64 |
| 500 | ₱45.08054 | ₱22,540.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱41.54923 | ₱41,549.23 |
| 2,000 | ₱38.27577 | ₱76,551.54 |
| 3,000 | ₱36.47199 | ₱109,415.97 |
| 5,000 | ₱34.30830 | ₱171,541.50 |
| 7,000 | ₱32.94638 | ₱230,624.66 |
| 10,000 | ₱31.78481 | ₱317,848.10 |

