2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3120.TR

DigiKey Part Number
486-0034.3120.TR-ND - Tape & Reel (TR)
486-0034.3120.CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.3120.TR
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
16.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱92.90000₱92.90
5₱77.05800₱385.29
10₱71.04300₱710.43
50₱58.96640₱2,948.32
100₱54.39890₱5,439.89
250₱48.89056₱12,222.64
500₱45.08054₱22,540.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱41.54923₱41,549.23
2,000₱38.27577₱76,551.54
3,000₱36.47199₱109,415.97
5,000₱34.30830₱171,541.50
7,000₱32.94638₱230,624.66
10,000₱31.78481₱317,848.10
Manufacturers Standard Package