400 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6811

DigiKey Part Number
486-0034.6811TR-ND - Tape & Reel (TR)
486-0034.6811CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6811
Description
FUSE BRD MNT 400MA 250VAC 125VDC
Customer Reference
Detailed Description
400 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
1.1
Approval Agency
CCC, cURus, KC, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,194
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 4/30/2026
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱74.44000₱74.44
5₱61.69400₱308.47
10₱56.93000₱569.30
50₱47.22320₱2,361.16
100₱43.57270₱4,357.27
250₱39.16484₱9,791.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱34.43579₱25,826.84
1,500₱31.73340₱47,600.10
2,250₱30.24452₱68,050.17
3,750₱28.45934₱106,722.53
5,250₱27.33572₱143,512.53
Manufacturers Standard Package