
0034.6812 | |
|---|---|
DigiKey Part Number | 486-7102-2-ND - Tape & Reel (TR) 486-7102-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6812 |
Description | FUSE BRD MNT 500MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 2.5 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 5 | ₱61.69400 | ₱308.47 |
| 10 | ₱56.93000 | ₱569.30 |
| 50 | ₱47.22320 | ₱2,361.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱31.73340 | ₱47,600.10 |


