0034.6822 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,637
Unit Price: ₱89.33000
Datasheet
5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6822

DigiKey Part Number
486-7098-2-ND - Tape & Reel (TR)
486-7098-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6822
Description
FUSE BRD MT 5A 250VAC 63VDC RAD
Customer Reference
Detailed Description
5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
230.0
Mounting Type
Through Hole
Approval Agency
cURus, KC, PSE/JET, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37215000001Littelfuse Inc.1,637WK4263CT-ND₱89.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes