
0041.9157.5327 | |
|---|---|
DigiKey Part Number | 0041.9157.5327-ND |
Manufacturer | |
Manufacturer Product Number | 0041.9157.5327 |
Description | SWITCH PUSH DPST-NO 200MA 60V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱773.55000 | ₱773.55 |
| 10 | ₱667.73400 | ₱6,677.34 |
| 25 | ₱629.61040 | ₱15,740.26 |
| 50 | ₱602.18160 | ₱30,109.08 |
| 100 | ₱575.89610 | ₱57,589.61 |


