Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.3012

DigiKey Part Number
486-1548-ND
Manufacturer
Manufacturer Product Number
1241.3012
Description
SWITCH PUSH SPST-NO 100MA 42V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.3012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
60 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Illumination Type, Color
LED, Green/Red
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
24 VDC
Type
Piezo
Termination Style
Wire Leads
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Panel Cutout Dimensions
Circular - 30.30mm Dia
Current Rating (Amps)
100mA (AC/DC)
Operating Temperature
-40°C ~ 85°C
Voltage Rating - AC
42 V
Electrical Life
20,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1241.3057SCHURTER Inc.15486-4302-ND₱10,083.60000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,586.36000₱9,586.36
10₱8,265.00400₱82,650.04
30₱7,697.83000₱230,934.90
50₱7,446.91800₱372,345.90
Manufacturers Standard Package