1241.6834.1121000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 8
Unit Price: ₱5,092.72000
Datasheet
Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.6834.1121000

DigiKey Part Number
486-1441-ND
Manufacturer
Manufacturer Product Number
1241.6834.1121000
Description
SWITCH PUSHBUTTON DPST 12A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
12A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.10mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,362.63000₱4,362.63
10₱3,762.72600₱37,627.26
30₱3,505.23200₱105,156.96
50₱3,391.33680₱169,566.84
100₱3,242.40820₱324,240.82
Manufacturers Standard Package