Thermal Cutoff (TCO) AC DC 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 2-SMD, No Lead
RTS Reflowable Thermal Switch

3-104-513

DigiKey Part Number
486-3-104-513TR-ND - Tape & Reel (TR)
486-3-104-513CT-ND - Cut Tape (CT)
486-3-104-513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-104-513
Description
TCO 60VDC 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
3-104-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fuse
Holding Temperature
-
Rated Functioning Temperature
-
Reset Temperature
-
Voltage Rating - DC
60.0
Approval Agency
UL
Maximum Temperature Limit
-
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,371
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱217.36000₱217.36
5₱194.37200₱971.86
10₱185.79600₱1,857.96
25₱175.55360₱4,388.84
50₱168.57420₱8,428.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱162.17850₱16,217.85
200₱156.31575₱31,263.15
300₱153.11497₱45,934.49
500₱149.30852₱74,654.26
700₱146.92941₱102,850.59
1,000₱144.51475₱144,514.75
Manufacturers Standard Package