
AQ3522-01LTG | |
|---|---|
DigiKey Part Number | 18-AQ3522-01LTGTR-ND - Tape & Reel (TR) 18-AQ3522-01LTGCT-ND - Cut Tape (CT) 18-AQ3522-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3522-01LTG |
Description | TVS DIODE 5VWM 18VC SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.15pF @ 3GHz | |
Operating Temperature | -45°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱20.12800 | ₱201.28 |
| 100 | ₱9.05160 | ₱905.16 |
| 500 | ₱8.33700 | ₱4,168.50 |
| 1,000 | ₱7.62240 | ₱7,622.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.45641 | ₱32,282.05 |
| 10,000 | ₱5.91552 | ₱59,155.20 |
| 15,000 | ₱5.63990 | ₱84,598.50 |
| 25,000 | ₱5.47117 | ₱136,779.25 |




