Thermal Cutoff (TCO) AC DC 170 A 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-134-804

DigiKey Part Number
486-3-134-804TR-ND - Tape & Reel (TR)
486-3-134-804CT-ND - Cut Tape (CT)
486-3-134-804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-134-804
Description
RTS THERMAL FUSE > 175C WITH SHU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 170 A 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fuse
Holding Temperature
-
Rated Functioning Temperature
-
Reset Temperature
-
Voltage Rating - DC
60.0
Current Rating (Amps)
170 A
Approval Agency
UL
Maximum Temperature Limit
-
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱311.45000₱311.45
3₱292.98667₱878.96
5₱284.76800₱1,423.84
10₱274.04900₱2,740.49
25₱260.44800₱6,511.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱241.14770₱24,114.77
200₱232.04255₱46,408.51
300₱226.87557₱68,062.67
500₱220.52914₱110,264.57
700₱216.44639₱151,512.47
1,000₱212.20047₱212,200.47
Manufacturers Standard Package