
3-144-645 | |
|---|---|
DigiKey Part Number | 486-3-144-645-ND |
Manufacturer | |
Manufacturer Product Number | 3-144-645 |
Description | 6600-4 CONNECTOR OUTLET 10A F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 24.80mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱171.50000 | ₱171.50 |
| 10 | ₱145.48100 | ₱1,454.81 |
| 25 | ₱136.36960 | ₱3,409.24 |
| 50 | ₱129.85480 | ₱6,492.74 |
| 100 | ₱123.64960 | ₱12,364.96 |
| 250 | ₱115.90812 | ₱28,977.03 |
| 500 | ₱110.37474 | ₱55,187.37 |
| 1,000 | ₱105.10813 | ₱105,108.13 |
| 2,500 | ₱98.53262 | ₱246,331.55 |


