New Product
8 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-713

DigiKey Part Number
486-3-148-713TR-ND - Tape & Reel (TR)
486-3-148-713CT-ND - Cut Tape (CT)
486-3-148-713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-148-713
Description
USE 2410 FUSE 8A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
15.3
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.62000₱50.62
10₱44.96000₱449.60
100₱39.82110₱3,982.11
1,000₱35.28993₱35,289.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₱33.43392₱93,614.98
5,600₱32.23963₱180,541.93
8,400₱31.56086₱265,111.22
14,000₱30.72589₱430,162.46
19,600₱30.18826₱591,689.90
Manufacturers Standard Package