
3402.0008.11 | |
|---|---|
DigiKey Part Number | 486-3932-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0008.11 |
Description | FUSE BRD MNT 630MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 630 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0008.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 5 | ₱74.08000 | ₱370.40 |
| 10 | ₱68.36300 | ₱683.63 |
| 50 | ₱56.70360 | ₱2,835.18 |
| 100 | ₱52.30870 | ₱5,230.87 |
| 300 | ₱46.02223 | ₱13,806.67 |
| 500 | ₱43.35002 | ₱21,675.01 |
| 1,000 | ₱39.95567 | ₱39,955.67 |
| 5,000 | ₱32.99451 | ₱164,972.55 |



