
3403.0280.11 | |
|---|---|
DigiKey Part Number | 486-3454-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0280.11 |
Description | FUSE BRD MT 4A 277VAC 125VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 48.0 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱198.30000 | ₱198.30 |
| 5 | ₱164.59600 | ₱822.98 |
| 10 | ₱151.91200 | ₱1,519.12 |
| 50 | ₱125.99580 | ₱6,299.79 |
| 100 | ₱116.22970 | ₱11,622.97 |
| 300 | ₱102.20767 | ₱30,662.30 |
| 500 | ₱96.24232 | ₱48,121.16 |
| 1,000 | ₱88.66340 | ₱88,663.40 |
| 5,000 | ₱73.24650 | ₱366,232.50 |

