
3404.0008.22 | |
|---|---|
DigiKey Part Number | 486-3404.0008.22TR-ND - Tape & Reel (TR) 486-3404.0008.22CT-ND - Cut Tape (CT) 486-3404.0008.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0008.22 |
Description | FUSE BRD MT 630MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.02 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 5 | ₱77.29600 | ₱386.48 |
| 10 | ₱71.34100 | ₱713.41 |
| 50 | ₱59.21660 | ₱2,960.83 |
| 100 | ₱54.63120 | ₱5,463.12 |
| 250 | ₱49.09780 | ₱12,274.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱43.16501 | ₱32,373.76 |
| 1,500 | ₱39.77305 | ₱59,659.57 |
| 2,250 | ₱37.90397 | ₱85,283.93 |
| 3,750 | ₱35.66299 | ₱133,736.21 |
| 5,250 | ₱34.25259 | ₱179,826.10 |
| 7,500 | ₱32.81173 | ₱246,087.97 |



