8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.0020.22

DigiKey Part Number
486-3404.0020.22TR-ND - Tape & Reel (TR)
486-3404.0020.22CT-ND - Cut Tape (CT)
486-3404.0020.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.0020.22
Description
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
20.0
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,768
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱93.49000₱93.49
5₱77.29600₱386.48
10₱71.34100₱713.41
50₱59.21660₱2,960.83
100₱54.63120₱5,463.12
250₱49.09780₱12,274.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱43.16501₱32,373.76
1,500₱39.77305₱59,659.57
2,250₱37.90397₱85,283.93
3,750₱35.66299₱133,736.21
5,250₱34.25259₱179,826.10
7,500₱32.81173₱246,087.97
Manufacturers Standard Package