
3404.0048.11 | |
|---|---|
DigiKey Part Number | 486-3696-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0048.11 |
Description | FUSE BRD MT 3.15A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0048.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 1.2 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.09000 | ₱92.09 |
| 5 | ₱76.37000 | ₱381.85 |
| 10 | ₱70.47600 | ₱704.76 |
| 50 | ₱58.45560 | ₱2,922.78 |
| 100 | ₱53.92500 | ₱5,392.50 |
| 300 | ₱47.44423 | ₱14,233.27 |
| 500 | ₱44.68946 | ₱22,344.73 |
| 1,000 | ₱41.19023 | ₱41,190.23 |
| 5,000 | ₱34.01399 | ₱170,069.95 |



