
3404.0048.22 | |
|---|---|
DigiKey Part Number | 486-3404.0048.22TR-ND - Tape & Reel (TR) 486-3404.0048.22CT-ND - Cut Tape (CT) 486-3404.0048.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0048.22 |
Description | FUSE BRD MT 3.15A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 1.2 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.38000 | ₱96.38 |
| 5 | ₱79.68400 | ₱398.42 |
| 10 | ₱73.54500 | ₱735.45 |
| 50 | ₱61.04620 | ₱3,052.31 |
| 100 | ₱56.31920 | ₱5,631.92 |
| 250 | ₱50.61484 | ₱12,653.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱44.49875 | ₱33,374.06 |
| 1,500 | ₱41.00197 | ₱61,502.96 |
| 2,250 | ₱39.07514 | ₱87,919.06 |
| 3,750 | ₱36.76491 | ₱137,868.41 |
| 5,250 | ₱35.31094 | ₱185,382.43 |
| 7,500 | ₱33.82556 | ₱253,691.70 |

