
3404.2328.23 | |
|---|---|
DigiKey Part Number | 486-3404.2328.23TR-ND - Tape & Reel (TR) 486-3404.2328.23CT-ND - Cut Tape (CT) 486-3404.2328.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2328.23 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.06 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱262.62000 | ₱262.62 |
| 5 | ₱217.95400 | ₱1,089.77 |
| 10 | ₱201.16000 | ₱2,011.60 |
| 50 | ₱166.85920 | ₱8,342.96 |
| 100 | ₱153.90100 | ₱15,390.10 |
| 250 | ₱138.23936 | ₱34,559.84 |
| 500 | ₱127.39650 | ₱63,698.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱111.79719 | ₱167,695.79 |
| 3,000 | ₱102.86310 | ₱308,589.30 |
| 4,500 | ₱99.74625 | ₱448,858.12 |

