1 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2416.22

DigiKey Part Number
486-3951-2-ND - Tape & Reel (TR)
486-3951-1-ND - Cut Tape (CT)
486-3951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2416.22
Description
FUSE BRD MT 1A 277VAC 250VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2416.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
2.8
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,724
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱188.18000₱188.18
5₱156.02200₱780.11
10₱143.99200₱1,439.92
50₱119.45740₱5,972.87
100₱110.19730₱11,019.73
250₱99.00308₱24,750.77
500₱91.25442₱45,627.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱84.07150₱84,071.50
2,000₱77.40667₱154,813.34
3,000₱73.73283₱221,198.49
5,000₱69.32442₱346,622.10
7,000₱69.07800₱483,546.00
Manufacturers Standard Package