Similar

3404.2468.22 | |
|---|---|
DigiKey Part Number | 486-3404.2468.22TR-ND - Tape & Reel (TR) 486-3404.2468.22CT-ND - Cut Tape (CT) 486-3404.2468.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2468.22 |
Description | FUSE BRD MNT 250VAC/125VDC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2468.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 2.1 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.21000 | ₱157.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱66.55100 | ₱133,102.00 |


