
3404.2472.22 | |
|---|---|
DigiKey Part Number | 486-3192-2-ND - Tape & Reel (TR) 486-3192-1-ND - Cut Tape (CT) 486-3192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2472.22 |
Description | FUSE BRD MT 4A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2472.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 9.4 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.96000 | ₱174.96 |
| 5 | ₱145.24800 | ₱726.24 |
| 10 | ₱133.95300 | ₱1,339.53 |
| 50 | ₱111.14040 | ₱5,557.02 |
| 100 | ₱102.52740 | ₱10,252.74 |
| 250 | ₱92.11692 | ₱23,029.23 |
| 500 | ₱84.91220 | ₱42,456.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱78.23296 | ₱78,232.96 |
| 2,000 | ₱72.03748 | ₱144,074.96 |
| 3,000 | ₱68.62174 | ₱205,865.22 |
| 5,000 | ₱64.52433 | ₱322,621.65 |
| 7,000 | ₱63.61539 | ₱445,307.73 |

