
3405.0167.24 | |
|---|---|
DigiKey Part Number | 486-3405.0167.24TR-ND - Tape & Reel (TR) 486-3405.0167.24CT-ND - Cut Tape (CT) 486-3405.0167.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0167.24 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 1.0 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1245UMFF1-25-R | Eaton - Electronics Division | 2,975 | 283-TR-1245UMFF1-25-RCT-ND | ₱94.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.20000 | ₱106.20 |
| 5 | ₱87.78800 | ₱438.94 |
| 10 | ₱81.03500 | ₱810.35 |
| 50 | ₱67.22200 | ₱3,361.10 |
| 100 | ₱62.02230 | ₱6,202.23 |
| 250 | ₱55.73968 | ₱13,934.92 |
| 500 | ₱51.39202 | ₱25,696.01 |
| 1,000 | ₱47.36484 | ₱47,364.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱43.62988 | ₱87,259.76 |
| 4,000 | ₱40.16456 | ₱160,658.24 |
| 6,000 | ₱38.25385 | ₱229,523.10 |
| 10,000 | ₱36.60379 | ₱366,037.90 |

